Stahlwille 58224032 technical specifications.
| Finish | Chrome |
| Material | Steel |
| Series | 5822 Series |
| Size | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stahlwille 58224032 to view detailed technical specifications.
No datasheet is available for this part.