Stancor 586-906 technical specifications.
| Contact Current Rating | 200A |
| Current Rating | 200A |
| Number of Poles | 1 |
| Operating Supply Voltage | 36V |
| Throw Configuration | SPST |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Stancor 586-906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.