Stancor STAR9005 technical specifications.
| Approvals | UL |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Desktop |
| Number of Outputs | 3 |
| Output Type | Fixed |
| RoHS | Not Compliant |
Download the complete datasheet for Stancor STAR9005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.