Standard Communications EMC2105-BP-TR technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Communications EMC2105-BP-TR to view detailed technical specifications.
No datasheet is available for this part.