Standard Communications EMC2113-1-AP-TR technical specifications.
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Communications EMC2113-1-AP-TR to view detailed technical specifications.
No datasheet is available for this part.