Standard Communications EMC6D102-CZC-TR technical specifications.
| Package/Case | 24SSOP |
| Packaging | Tape & Reel |
| Type | Fan Motor Driver |
| Operating Supply Voltage | 3.3 V |
| Operating Temperature | 0 to 70 °C |
| Mounting | Surface Mount |
| RoHS | Not Compliant |
Download the complete datasheet for Standard Communications EMC6D102-CZC-TR to view detailed technical specifications.
No datasheet is available for this part.