Standard Communications HYC9088A technical specifications.
| Data Rate | 2.5Mbps |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Communications HYC9088A to view detailed technical specifications.
No datasheet is available for this part.