Standard Communications LAN9311-NZW technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.07W |
| Max Supply Current | 295mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Communications LAN9311-NZW to view detailed technical specifications.
No datasheet is available for this part.