Standard Communications LAN9312-NZW technical specifications.
| Data Rate | 100Mbps |
| Max Supply Current | 295mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Communications LAN9312-NZW to view detailed technical specifications.
No datasheet is available for this part.