Six Channel Capacitive Touch Sensor 10 VDFN 3x3x0.9mm T/R RoHS Compliant: Yes
Standard Microsystems CAP1106-1-AIA-TR technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems CAP1106-1-AIA-TR to view detailed technical specifications.
No datasheet is available for this part.