Standard Microsystems COM20020I3V-DZD-TR technical specifications.
| Package/Case | PLCC |
| Data Rate | 5Mbps |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems COM20020I3V-DZD-TR to view detailed technical specifications.
No datasheet is available for this part.