Standard Microsystems COM20022ITQFP technical specifications.
| Package/Case | TQFP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems COM20022ITQFP to view detailed technical specifications.
No datasheet is available for this part.