Standard Microsystems EMC1403-1-AIZL-TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | Digital |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems EMC1403-1-AIZL-TR to view detailed technical specifications.
No datasheet is available for this part.