Standard Microsystems EMC1413-1-AIZL-TR technical specifications.
| Package/Case | MSOP |
| Mount | Surface Mount |
| Nominal Supply Current | 430uA |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems EMC1413-1-AIZL-TR to view detailed technical specifications.
No datasheet is available for this part.