Standard Microsystems LAN7500-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN7500-ABZJ to view detailed technical specifications.
No datasheet is available for this part.