The LAN8700C-AEZG is a single transceiver from Standard Microsystems, packaged in a QFN case for surface mount applications. It operates over a temperature range of -40°C to 70°C and is compliant with RoHS and Reach SVHC regulations. The device requires a supply voltage between 1.8V and 3.3V and has a maximum supply current of 81.6mA. It is available in rail or tube packaging and is not radiation hardened.
Standard Microsystems LAN8700C-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 81.6mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN8700C-AEZG to view detailed technical specifications.
No datasheet is available for this part.