115kV ESD Protected MII/RMII 10/100 Ethernet Transceiver with flexPWR
Standard Microsystems LAN8700C-AEZG-TR technical specifications.
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN8700C-AEZG-TR to view detailed technical specifications.
No datasheet is available for this part.