
Standard Microsystems LAN8700IC-AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN8700IC-AEZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
