Standard Microsystems LAN8710A-EZK technical specifications.
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN8710A-EZK to view detailed technical specifications.
No datasheet is available for this part.