Standard Microsystems LAN8710AI-EZK-TR technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN8710AI-EZK-TR to view detailed technical specifications.
No datasheet is available for this part.