Standard Microsystems LAN8720A-CP technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN8720A-CP to view detailed technical specifications.
No datasheet is available for this part.