Standard Microsystems LAN89218AQ technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN89218AQ to view detailed technical specifications.
No datasheet is available for this part.