Standard Microsystems LAN91C100FD-SS technical specifications.
| Package/Case | PQFP |
| Data Rate | 100Mbps |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN91C100FD-SS to view detailed technical specifications.
No datasheet is available for this part.