Standard Microsystems LAN91C111-NS technical specifications.
| Package/Case | QFP |
| Data Rate | 100Mbps |
| Interface | Serial, USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN91C111-NS to view detailed technical specifications.
No datasheet is available for this part.