The LAN91C111-NU is a high-speed USB/Ethernet/UART bridge from Standard Microsystems. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 2.97 and 3.63V. The device is lead-free and compliant with standard termination requirements for surface mount components.
Standard Microsystems LAN91C111-NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | USB, Ethernet, UART, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Reach SVHC Compliant | No |
| Supply Current | 140mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN91C111-NU to view detailed technical specifications.
No datasheet is available for this part.