Standard Microsystems LAN91C113-NE technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems LAN91C113-NE to view detailed technical specifications.
No datasheet is available for this part.