Standard Microsystems LAN91C113-NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN91C113-NU to view detailed technical specifications.
No datasheet is available for this part.