The LAN91C96-MS is a single transceiver with a data rate of 100Mbps. It is packaged in a TQFP package and is lead free. The device operates within a temperature range of 0 to 70°C. The maximum supply current is 95mA, and the maximum supply voltage is 5V. The device is RoHS compliant and is available in bulk packaging.
Standard Microsystems LAN91C96-MS technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Number of Transceivers | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN91C96-MS to view detailed technical specifications.
No datasheet is available for this part.