
Standard Microsystems LAN91C96-MU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | USB, Ethernet, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN91C96-MU to view detailed technical specifications.
No datasheet is available for this part.
