Standard Microsystems LAN91C96I-MS technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Max Supply Current | 95mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 0V |
| Number of Transceivers | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN91C96I-MS to view detailed technical specifications.
No datasheet is available for this part.