The LAN9210-ABZJ is a single transceiver with a data rate of 100Mbps, supporting serial interfaces. It is packaged in a QFN format and is designed to operate within a temperature range of 0 to 70°C. The device can handle a maximum power dissipation of 214mW and a maximum supply current of 86mA, with a supply voltage range of 3.3 to 5V. The LAN9210-ABZJ is a surface-mount device and is available in rail/Tube packaging.
Standard Microsystems LAN9210-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 214mW |
| Max Supply Current | 86mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems LAN9210-ABZJ to view detailed technical specifications.
No datasheet is available for this part.