
Standard Microsystems LAN9211-ABZJ technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Ports | 2 |
| Supply Current | 86mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Standard Microsystems LAN9211-ABZJ to view detailed technical specifications.
No datasheet is available for this part.
