Standard Microsystems LAN9215-MZP technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Max Supply Current | 69mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Standard Microsystems LAN9215-MZP to view detailed technical specifications.
No datasheet is available for this part.