Standard Microsystems LAN9217-MT technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems LAN9217-MT to view detailed technical specifications.
No datasheet is available for this part.