Standard Microsystems LAN9303M-AKZE technical specifications.
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Max Supply Current | 190mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN9303M-AKZE to view detailed technical specifications.
No datasheet is available for this part.