Three Port 10/100 Managed Ethernet Switch with Dual MII/RMII/Turbo MII
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |