Standard Microsystems LAN9312-NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Max Supply Current | 295mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 0V |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Standard Microsystems LAN9312-NU to view detailed technical specifications.
No datasheet is available for this part.