Standard Microsystems LAN9313-NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | I2C, Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 3 |
| RoHS Compliant | No |
| Supply Current | 135mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Standard Microsystems LAN9313-NU to view detailed technical specifications.
No datasheet is available for this part.