10BASED-T/100BASE-TX Ethernet Controller With Pci Interface 128 TQFP 14X14X1MM Tray
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Height | 1mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |