Standard Microsystems LAN9420I-NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Current | 145mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LAN9420I-NU to view detailed technical specifications.
No datasheet is available for this part.