Standard Microsystems LPC47M102S-MS technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Number of Timers/Counters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LPC47M102S-MS to view detailed technical specifications.
No datasheet is available for this part.