The LPC47M172-NW is a QFP-packaged microcontroller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 3.3V with a maximum supply current of 15mA. The device features one timer/counter channel. The LPC47M172-NW is available in bulk packaging and is not radiation hardened. It is not RoHS compliant.
Standard Microsystems LPC47M172-NW technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Standard Microsystems LPC47M172-NW to view detailed technical specifications.
No datasheet is available for this part.