Standard Microsystems LPC47N237-MT technical specifications.
| Package/Case | TQFP |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems LPC47N237-MT to view detailed technical specifications.
No datasheet is available for this part.