
Standard Microsystems SCH3112NU technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems SCH3112NU to view detailed technical specifications.
No datasheet is available for this part.
