Standard Microsystems SCH5147-NW technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems SCH5147-NW to view detailed technical specifications.
No datasheet is available for this part.