USB Port Power Controller with Charger Emulation, 2.5A, QFN-20, RoHS
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |