Controller, Flash Media, USB2.0, 36QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Supply Current | 135mA |
| Termination | SMD/SMT |
| RoHS | Compliant |