Standard Microsystems USB2412-DZK technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2412-DZK to view detailed technical specifications.
No datasheet is available for this part.