The USB2502AEZG is a QFN-packaged USB transceiver with a maximum data rate of 480Mbps. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.62V and 1.98V. The device draws a maximum supply current of 170mA and is suitable for surface mount technology applications.
Standard Microsystems USB2502AEZG technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.98V |
| Min Supply Voltage | 1.62V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 170mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2502AEZG to view detailed technical specifications.
No datasheet is available for this part.