The USB2503A-HZH is a surface mount device with a QFN package. It operates at a nominal supply voltage of 3.3V and a nominal supply current of 160mA. The device is capable of serial and I2C interfaces at a data rate of 480Mbps. It is compliant with RoHS regulations and is lead free. The operating temperature range is from 0°C to 70°C.
Standard Microsystems USB2503A-HZH technical specifications.
| Package/Case | QFN |
| Data Rate | 480Mbps |
| Interface | Serial, I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 160mA |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| RoHS | Compliant |
Download the complete datasheet for Standard Microsystems USB2503A-HZH to view detailed technical specifications.
No datasheet is available for this part.